
NL7SZ19MUR2G | |
|---|---|
DigiKey Part Number | 2156-NL7SZ19MUR2G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NL7SZ19MUR2G |
Description | IC DECODER/DEMUX 1 X 1:2 6-UDFN |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | NL7SZ19MUR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 567 | 0,45612 € | 258,62 € |
| Unit Price without VAT: | 0,45612 € |
|---|---|
| Unit Price with VAT: | 0,56559 € |

