
MMBFJ202 | |
|---|---|
DigiKey Part Number | MMBFJ202TR-ND - Tape & Reel (TR) MMBFJ202CT-ND - Cut Tape (CT) MMBFJ202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ202 |
Description | JFET N-CH 40V SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 900 µA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 800 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,11720 € | 11,72 € |
| 500 | 0,11132 € | 55,66 € |
| 1.000 | 0,09917 € | 99,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06908 € | 207,24 € |
| 6.000 | 0,06733 € | 403,98 € |
| 9.000 | 0,06558 € | 590,22 € |
| 15.000 | 0,06479 € | 971,85 € |
| 21.000 | 0,06221 € | 1.306,41 € |
| 30.000 | 0,06220 € | 1.866,00 € |
| 75.000 | 0,05572 € | 4.179,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |




