
| NGTB40N120FL2WG | |
|---|---|
| DigiKey Part Number | NGTB40N120FL2WGOS-ND | 
| Manufacturer | |
| Manufacturer Product Number | NGTB40N120FL2WG | 
| Description | IGBT TRENCH FS 1200V 80A TO-247 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | IGBT Trench Field Stop 1200 V 80 A 535 W Through Hole TO-247 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NGTB40N120FL2WG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| IGBT Type | Trench Field Stop | |
| Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
| Current - Collector (Ic) (Max) | 80 A | |
| Current - Collector Pulsed (Icm) | 200 A | |
| Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
| Power - Max | 535 W | |
| Switching Energy | 3.4mJ (on), 1.1mJ (off) | |
| Input Type | Standard | |
| Gate Charge | 313 nC | |
| Td (on/off) @ 25°C | 116ns/286ns | |
| Test Condition | 600V, 40A, 10Ohm, 15V | |
| Reverse Recovery Time (trr) | 240 ns | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | TO-247-3 | |
| Supplier Device Package | TO-247 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,42000 € | 6,42 € | 
| 30 | 3,71000 € | 111,30 € | 
| 120 | 3,11350 € | 373,62 € | 
| 510 | 2,69514 € | 1.374,52 € | 
| Unit Price without VAT: | 6,42000 € | 
|---|---|
| Unit Price with VAT: | 7,96080 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece