
NC7SZ19FHX | |
|---|---|
DigiKey Part Number | 2156-NC7SZ19FHX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SZ19FHX |
Description | IC DECODER/DEMUX 1X1:2 6MICROPK2 |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-MicroPak2™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak2™ | |
Base Product Number |
| Bulk: | 15461 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.045 | 0,24957 € | 260,80 € |
| Unit Price without VAT: | 0,24957 € |
|---|---|
| Unit Price with VAT: | 0,30947 € |

