
NC7SV57P6X | |
|---|---|
DigiKey Part Number | 2156-NC7SV57P6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SV57P6X |
Description | IC MF CFG 1-CIR 3-IN SC88 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88 (SC-70-6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
| Bulk: | 9485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.878 | 0,08606 € | 247,68 € |
| Unit Price without VAT: | 0,08606 € |
|---|---|
| Unit Price with VAT: | 0,10671 € |

