NB3N1900KMNG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 755
Unit Price: 6,71000 €
Datasheet
IC 133.33MHz 1 72-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N1900KMNG

DigiKey Part Number
NB3N1900KMNG-ND
Manufacturer
Manufacturer Product Number
NB3N1900KMNG
Description
IC CLK BUFFER 3.3V 1:19 72QFN
Customer Reference
Detailed Description
IC 133.33MHz 1 72-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
Yes/Yes
Manufacturer
onsemi
Frequency - Max
133.33MHz
Packaging
Tray
Divider/Multiplier
No/No
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-10°C ~ 70°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
Clock
Package / Case
72-VFQFN Exposed Pad
Output
HCSL
Supplier Device Package
72-QFN (10x10)
Number of Circuits
1
Base Product Number
Ratio - Input:Output
1:19
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB3N1900KMNTWGonsemi755488-NB3N1900KMNTWGCT-ND6,71000 €MFR Recommended
Obsolete
Marketplace Stock: 25.186 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.858In Stock
Ships from Rochester Electronics, LLC
20.328In Stock
Ships from Flip Electronics