
| MSP430U275IPM | |
|---|---|
| DigiKey Part Number | 296-17912-ND | 
| Manufacturer | |
| Manufacturer Product Number | MSP430U275IPM | 
| Description | IC MCU ASIC DOLPHIN CHIP 64LQFP | 
| Customer Reference | |
| Detailed Description | MSP430 Microcontroller IC 64-LQFP (10x10) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| DigiKey Programmable | Not Verified | |
| Core Processor | - | |
| Core Size | - | |
| Speed | - | |
| Connectivity | - | |
| Peripherals | - | |
| Program Memory Size | - | |
| Program Memory Type | - | |
| EEPROM Size | - | |
| RAM Size | - | |
| Voltage - Supply (Vcc/Vdd) | - | |
| Data Converters | - | |
| Oscillator Type | - | |
| Operating Temperature | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-LQFP (10x10) | |
| Package / Case | 64-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 160 | 4,74663 € | 759,46 € | 
| Unit Price without VAT: | 4,74663 € | 
|---|---|
| Unit Price with VAT: | 5,88582 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece