PFC IC Average Current 76kHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML4824CP1

DigiKey Part Number
2156-ML4824CP1-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
ML4824CP1
Description
ML4824 - POWER FACTOR CORRECTION
Customer Reference
Detailed Description
PFC IC Average Current 76kHz 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
76kHz
Current - Startup
700 µA
Voltage - Supply
10.5V ~ 13.2V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.020
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:26020
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
773,33909 €257,11 €
Unit Price without VAT:3,33909 €
Unit Price with VAT:4,14047 €