
MC924F | |
|---|---|
DigiKey Part Number | 2156-MC924F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC924F |
Description | IC GATE NOR 4CH 2-INP 14CFLATPK |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V | |
Current - Output High, Low | - | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFlatPack | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,26083 € | 255,65 € |
| Unit Price without VAT: | 4,26083 € |
|---|---|
| Unit Price with VAT: | 5,28343 € |

