MC74VHC257DG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.725
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 165
Unit Price: 0,59000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17922 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 31.182
Unit Price: 0,18072 €
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 4 x 2:1 16-SOIC
16 SOIC Pin View

MC74VHC257DG

DigiKey Part Number
MC74VHC257DG-ND
Manufacturer
Manufacturer Product Number
MC74VHC257DG
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC257DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 90.848 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

90.848In Stock
Ships from Rochester Electronics, LLC