IPD60R750E6BTMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3.984
Unit Price: 1,44000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2.492
Unit Price: 2,10000 €
Datasheet

Similar


onsemi
In Stock: 18.062
Unit Price: 2,77000 €
Datasheet

Similar


onsemi
In Stock: 1.442
Unit Price: 2,07000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,52691 €
Datasheet

Similar


STMicroelectronics
In Stock: 726
Unit Price: 1,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.552
Unit Price: 1,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.610
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 469
Unit Price: 3,73000 €
Datasheet
N-Channel 600 V 5.7A (Tc) 48W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 5.7A (Tc) 48W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD60R750E6BTMA1

DigiKey Part Number
IPD60R750E6BTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD60R750E6BTMA1
Description
MOSFET N-CH 600V 5.7A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 5.7A (Tc) 48W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
750mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 170µA
Gate Charge (Qg) (Max) @ Vgs
17.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
373 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes