
| MC3403D | |
|---|---|
| DigiKey Part Number | 296-7035-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | MC3403D | 
| Description | IC OPAMP GP 4 CIRCUIT 14SOIC | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MC3403D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Amplifier Type | ||
| Number of Circuits | 4 | |
| Output Type | - | |
| Slew Rate | 0.6V/µs | |
| Gain Bandwidth Product | 1 MHz | |
| Current - Input Bias | 200 nA | |
| Voltage - Input Offset | 2 mV | |
| Current - Supply | 2.8mA (x4 Channels) | |
| Current - Output / Channel | 30 mA | |
| Voltage - Supply Span (Min) | 5 V | |
| Voltage - Supply Span (Max) | 30 V | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 14-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,71000 € | 0,71 € | 
| 10 | 0,50800 € | 5,08 € | 
| 50 | 0,42600 € | 21,30 € | 
| Unit Price without VAT: | 0,71000 € | 
|---|---|
| Unit Price with VAT: | 0,88040 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece