
| MC1662F | |
|---|---|
| DigiKey Part Number | 2156-MC1662F-ND | 
| Manufacturer | Motorola | 
| Manufacturer Product Number | MC1662F | 
| Description | IC GATE NOR 4CH 2-INP 16CFP | 
| Customer Reference | |
| Detailed Description | NOR Gate IC 4 Channel 16-CFP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 4 | |
| Number of Inputs | 2 | |
| Features | - | |
| Voltage - Supply | - | |
| Current - Output High, Low | - | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Max Propagation Delay @ V, Max CL | - | |
| Operating Temperature | -30°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 16-CFP | |
| Package / Case | 16-CFlatPack | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 13 | 20,18923 € | 262,46 € | 
| Unit Price without VAT: | 20,18923 € | 
|---|---|
| Unit Price with VAT: | 25,03465 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece