Direct

BZX884-B3V0,315 | |
|---|---|
DigiKey Part Number | 1727-5631-2-ND - Tape & Reel (TR) 1727-5631-1-ND - Cut Tape (CT) 1727-5631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B3V0,315 |
Description | DIODE ZENER 3V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07320 € | 7,32 € |
| 500 | 0,05352 € | 26,76 € |
| 1.000 | 0,04714 € | 47,14 € |
| 2.000 | 0,04177 € | 83,54 € |
| 5.000 | 0,03593 € | 179,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03231 € | 323,10 € |
| 20.000 | 0,02927 € | 585,40 € |
| 30.000 | 0,02771 € | 831,30 € |
| 50.000 | 0,02597 € | 1.298,50 € |
| 70.000 | 0,02494 € | 1.745,80 € |
| 100.000 | 0,02393 € | 2.393,00 € |
| 250.000 | 0,02172 € | 5.430,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |


