MAX3314EUA+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9176EUB

DigiKey Part Number
2156-MAX9176EUB-ND
Manufacturer
Manufacturer Product Number
MAX9176EUB
Description
MAX9176 LVDS-TO-LVDS 2:1 MUX
Customer Reference
Detailed Description
LVDS Switch IC 1 Channel 10-uMAX
Datasheet
 Datasheet
EDA/CAD Models
MAX9176EUB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Applications
LVDS
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.