
| SN74AHC573DGVR | |
|---|---|
| DigiKey Part Number | 296-13818-2-ND - Tape & Reel (TR) 296-13818-1-ND - Cut Tape (CT) 296-13818-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74AHC573DGVR | 
| Description | IC D-TYPE TRANSP 8:8 20-TVSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TVSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74AHC573DGVR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | D-Type Transparent Latch | |
| Circuit | 8:8 | |
| Output Type | Tri-State | |
| Voltage - Supply | 2V ~ 5.5V | |
| Independent Circuits | 1 | |
| Delay Time - Propagation | 1ns | |
| Current - Output High, Low | 8mA, 8mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,41000 € | 0,41 € | 
| 10 | 0,28500 € | 2,85 € | 
| 25 | 0,25520 € | 6,38 € | 
| 100 | 0,22140 € | 22,14 € | 
| 250 | 0,20532 € | 51,33 € | 
| 500 | 0,19564 € | 97,82 € | 
| 1.000 | 0,18888 € | 188,88 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,14455 € | 289,10 € | 
| 4.000 | 0,14006 € | 560,24 € | 
| 6.000 | 0,13782 € | 826,92 € | 
| 10.000 | 0,13533 € | 1.353,30 € | 
| 14.000 | 0,13388 € | 1.874,32 € | 
| 20.000 | 0,13248 € | 2.649,60 € | 
| 50.000 | 0,12947 € | 6.473,50 € | 
| Unit Price without VAT: | 0,41000 € | 
|---|---|
| Unit Price with VAT: | 0,50840 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece