Clock Generator, Fanout Distribution IC 1.8GHz 1 48-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator, Fanout Distribution IC 1.8GHz 1 48-VFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

AD9518-4ABCPZ

DigiKey Part Number
AD9518-4ABCPZ-ND
Manufacturer
Manufacturer Product Number
AD9518-4ABCPZ
Description
IC CLOCK GENERATOR 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 1.8GHz 1 48-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9518-4ABCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator, Fanout Distribution
PLL
Yes
Input
CMOS, LVDS, LVPECL
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Frequency - Max
1.8GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-VQ (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,96000 €15,96 €
1012,70400 €127,04 €
6111,27803 €687,96 €
12210,89664 €1.329,39 €
30510,49400 €3.200,67 €
54910,28526 €5.646,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,96000 €
Unit Price with VAT:19,79040 €