
| BAS20LT3G | |
|---|---|
| DigiKey Part Number | BAS20LT3GOSTR-ND - Tape & Reel (TR) BAS20LT3GOSCT-ND - Cut Tape (CT) BAS20LT3GOSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BAS20LT3G | 
| Description | DIODE STANDARD 200V 200MA SOT233 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 (TO-236) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BAS20LT3G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) | 200mA | |
| Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
| Speed | Small Signal =< 200mA (Io), Any Speed | |
| Reverse Recovery Time (trr) | 50 ns | |
| Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
| Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SOT-23-3 (TO-236) | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,04600 € | 0,46 € | 
| 100 | 0,03960 € | 3,96 € | 
| 500 | 0,02858 € | 14,29 € | 
| 1.000 | 0,02464 € | 24,64 € | 
| 2.000 | 0,02156 € | 43,12 € | 
| 5.000 | 0,01849 € | 92,45 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,01126 € | 112,60 € | 
| 20.000 | 0,01115 € | 223,00 € | 
| 250.000 | 0,01054 € | 2.635,00 € | 
| 500.000 | 0,00976 € | 4.880,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece