
| LM70CIMMX-3 | |
|---|---|
| DigiKey Part Number | 2156-LM70CIMMX-3-ND | 
| Manufacturer | National Semiconductor | 
| Manufacturer Product Number | LM70CIMMX-3 | 
| Description | SERIAL SWITCH/DIGITAL SENSOR, 11 | 
| Customer Reference | |
| Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-VSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | National Semiconductor | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Sensor Type | Digital, Local | |
| Sensing Temperature - Local | -55°C ~ 150°C | |
| Sensing Temperature - Remote | - | |
| Output Type | SPI | |
| Voltage - Supply | 2.65V ~ 5.5V | |
| Resolution | 10 b | |
| Features | Shutdown Mode | |
| Accuracy - Highest (Lowest) | 1.5°C (-2°C, 3°C) | |
| Test Condition | -10°C ~ 65°C (-55°C ~ 150°C) | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-VSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 164 | 1,56884 € | 257,29 € | 
| Unit Price without VAT: | 1,56884 € | 
|---|---|
| Unit Price with VAT: | 1,94536 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece