LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3402HVMRX/NOPB

DigiKey Part Number
2156-LM3402HVMRX/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM3402HVMRX/NOPB
Description
IC LED DVR REG 500MA 8SO PPAD
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-SO PowerPad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
73V
Manufacturer
National Semiconductor
Current - Output / Channel
500mA
Packaging
Bulk
Frequency
1MHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Lighting
Topology
Step-Down (Buck)
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Voltage - Supply (Min)
6V
Supplier Device Package
8-SO PowerPad
Voltage - Supply (Max)
75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91.400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:91400
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1761,44483 €254,29 €
Unit Price without VAT:1,44483 €
Unit Price with VAT:1,79159 €