LM2902DTBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.063
Unit Price: 3,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.270
Unit Price: 3,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,32735 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.767
Unit Price: 0,29000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.137
Unit Price: 1,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 121.996
Unit Price: 0,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.860
Unit Price: 0,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 906
Unit Price: 1,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.490
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.000
Unit Price: 0,23678 €
Datasheet

Similar


Texas Instruments
In Stock: 3.651
Unit Price: 0,66000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 237
Unit Price: 0,39000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.570
Unit Price: 0,78000 €
Datasheet
14 TSS0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902DTBG

DigiKey Part Number
LM2902DTBG-ND
Manufacturer
Manufacturer Product Number
LM2902DTBG
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902DTBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
90 nA
Voltage - Input Offset
2 mV
Current - Supply
-
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types