FW257-TL-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM107J/883

DigiKey Part Number
2156-LM107J/883-ND
Manufacturer
Manufacturer Product Number
LM107J/883
Description
IC OPAMP GP 1 CIRCUIT 8CDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
30 nA
Voltage - Input Offset
700 µV
Current - Supply
1.8mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
377,86333 €233,59 €
Unit Price without VAT:77,86333 €
Unit Price with VAT:96,55053 €