
ISL6843IRZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6843IRZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6843IRZ-T |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Power Supply Controller Industrial Power Systems 8-DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Power Systems | |
Voltage - Input | - | |
Voltage - Supply | 9V ~ 16V | |
Current - Supply | 5.5 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,05752 € | 257,19 € |
| Unit Price without VAT: | 2,05752 € |
|---|---|
| Unit Price with VAT: | 2,55132 € |

