



AD1928YSTZ | |
|---|---|
DigiKey Part Number | AD1928YSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1928YSTZ |
Description | IC CODEC 2ADC 8DAC W/PLL 48LQFP |
Customer Reference | |
Detailed Description | General Purpose Interface 24 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD1928YSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | General Purpose | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 8 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 94 / 94 | |
Dynamic Range, ADCs / DACs (db) Typ | 105 / 108 | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

