


TPS71745DSER | |
|---|---|
DigiKey Part Number | 296-24285-2-ND - Tape & Reel (TR) 296-24285-1-ND - Cut Tape (CT) 296-24285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71745DSER |
Description | IC REG LINEAR 4.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71745DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,70600 € | 17,65 € |
| 100 | 0,62470 € | 62,47 € |
| 250 | 0,58592 € | 146,48 € |
| 500 | 0,56256 € | 281,28 € |
| 1.000 | 0,54332 € | 543,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51956 € | 1.558,68 € |
| 6.000 | 0,50794 € | 3.047,64 € |
| 9.000 | 0,50212 € | 4.519,08 € |
| 15.000 | 0,49567 € | 7.435,05 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,32680 € |

