SOT-553-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMA6DXV5T5G

DigiKey Part Number
2156-EMA6DXV5T5G-ONTR-ND
Manufacturer
Manufacturer Product Number
EMA6DXV5T5G
Description
TRANS PREBIAS 2PNP 50V SOT-553
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 230mW Surface Mount SOT-553
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
230mW
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 107,96 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.5370,06001 €272,27 €
Unit Price without VAT:0,06001 €
Unit Price with VAT:0,07441 €