
IRFPC40 | |
|---|---|
DigiKey Part Number | 2156-IRFPC40-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IRFPC40 |
Description | 6.8A 600V 1.200 OHM N-CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.8A (Tc) 150W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Bulk: | 968 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,40276 € | 259,51 € |
| Unit Price without VAT: | 1,40276 € |
|---|---|
| Unit Price with VAT: | 1,73942 € |

