
IDT74FCT162H245TPA | |
|---|---|
DigiKey Part Number  | 2156-IDT74FCT162H245TPA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IDT74FCT162H245TPA  | 
Description  | IC TXRX NON-INVERT 5.5V 48-TSSOP  | 
Customer Reference  | |
Detailed Description  | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | IDT, Integrated Device Technology Inc  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Logic Type  | Transceiver, Non-Inverting  | |
Number of Elements  | 2  | |
Number of Bits per Element  | 8  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 32mA, 64mA  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-TFSOP (0.240", 6.10mm Width)  | |
Supplier Device Package  | 48-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 189 | 1,36312 € | 257,63 € | 
| Unit Price without VAT: | 1,36312 € | 
|---|---|
| Unit Price with VAT: | 1,69027 € | 

