ONSONSLM431BIZX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5060RL1

DigiKey Part Number
2156-2N5060RL1-ND
Manufacturer
Manufacturer Product Number
2N5060RL1
Description
SCR 30V 800MA TO-92 (TO-226)
Customer Reference
Detailed Description
SCR 30 V 800 mA Sensitive Gate Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
30 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A @ 60Hz
SCR Type
Sensitive Gate
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.