
HIP4011IS | |
|---|---|
DigiKey Part Number | 2156-HIP4011IS-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP4011IS |
Description | BRUSHLESS DC MOTOR CONTROLLER |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Analog 15-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | Analog | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 3A | |
Voltage - Supply | 1V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 15-SIP | |
Supplier Device Package | 15-SIP | |
Base Product Number |
| Bulk: | 5303 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,18940 € | 259,47 € |
| Unit Price without VAT: | 5,18940 € |
|---|---|
| Unit Price with VAT: | 6,43486 € |

