
FSTU6800WM | |
|---|---|
DigiKey Part Number | 2156-FSTU6800WM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSTU6800WM |
Description | IC BUS SWITCH 10 X 1:1 24-SOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP |
| Bulk: | 23940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,72289 € | 257,35 € |
| Unit Price without VAT: | 0,72289 € |
|---|---|
| Unit Price with VAT: | 0,89638 € |

