MAX133CPL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 28,32100 €
Datasheet
40 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX133CPL

DigiKey Part Number
MAX133CPL-ND
Manufacturer
Manufacturer Product Number
MAX133CPL
Description
IC ADC 3.75DIGIT 20 40DIP
Customer Reference
Detailed Description
ADC 3.75 Digit 20 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX133CPL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
ADC
Number of Channels
3
Resolution (Bits)
3.75 Digit
Sampling Rate (Per Second)
20
Data Interface
-
Voltage Supply Source
Dual ±
Voltage - Supply
±5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable