
FJP5554TU | |
|---|---|
DigiKey Part Number | 2156-FJP5554TU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FJP5554TU |
Description | TRANS NPN 400V 4A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 70 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJP5554TU Models |
Category | Current - Collector Cutoff (Max) 250µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 800mA, 3V |
Packaging Bulk | Power - Max 70 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1A, 3.5A | Base Product Number |
| Bulk: | 1701 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 608 | 0,41645 € | 253,20 € |
| Unit Price without VAT: | 0,41645 € |
|---|---|
| Unit Price with VAT: | 0,51640 € |


