
FAN7535MX | |
|---|---|
DigiKey Part Number | 2156-FAN7535MX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN7535MX |
Description | FLUORESCENT LIGHT CONTROLLER |
Customer Reference | |
Detailed Description | PFC/Ballast Controller Controller 48.2kHz ~ 57.8kHz No 24-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PFC/Ballast Controller | |
Frequency | 48.2kHz ~ 57.8kHz | |
Voltage - Supply | 11V ~ 22V | |
Current - Supply | 2.5 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
| Bulk: | 1245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,37697 € | 258,87 € |
| Unit Price without VAT: | 1,37697 € |
|---|---|
| Unit Price with VAT: | 1,70744 € |

