


| FAN5071MX | |
|---|---|
| DigiKey Part Number | 2156-FAN5071MX-ND | 
| Manufacturer | Fairchild Semiconductor | 
| Manufacturer Product Number | FAN5071MX | 
| Description | IC REG LIN SWITCHING REG/CNTRLR | 
| Customer Reference | |
| Detailed Description | - Controller, Intel Pentium® III Voltage Regulator IC 1 Output 24-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Fairchild Semiconductor | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Applications | Controller, Intel Pentium® III | |
| Voltage - Input | 4.5V ~ 5.25V | |
| Number of Outputs | 1 | |
| Voltage - Output | 1.05V ~ 1.825V | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 24-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 288 | 0,89160 € | 256,78 € | 
| Unit Price without VAT: | 0,89160 € | 
|---|---|
| Unit Price with VAT: | 1,10558 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece