
BUK794R1-40BT,127 | |
|---|---|
DigiKey Part Number | 568-9739-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK794R1-40BT,127 |
Description | MOSFET N-CH 40V 75A TO220-5 |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 272W (Tc) Through Hole TO-220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6808 pF @ 25 V | |
FET Feature | Temperature Sensing Diode | |
Power Dissipation (Max) | 272W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-5 | |
Package / Case | ||
Base Product Number |

