
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 624 | |
Number of I/O | 274 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 356-BGA (35x35) | |
Base Product Number |
| Bulk: | 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,86000 € | 341,86 € |
| Unit Price without VAT: | 341,86000 € |
|---|---|
| Unit Price with VAT: | 423,90640 € |

