
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 72 | |
Number of Logic Elements/Cells | 576 | |
Total RAM Bits | 12288 | |
Number of I/O | 120 | |
Number of Gates | 56000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,49636 € | 247,46 € |
| Unit Price without VAT: | 22,49636 € |
|---|---|
| Unit Price with VAT: | 27,89549 € |

