
NTHS5441T1G | |
|---|---|
DigiKey Part Number | 488-NTHS5441T1GTR-ND - Tape & Reel (TR) 488-NTHS5441T1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTHS5441T1G |
Description | MOSFET P-CH 20V 3.9A CHIPFET |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.9A (Ta) 1.3W (Ta) Surface Mount ChipFET™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 3.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 710 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ChipFET™ | |
Package / Case | ||
Base Product Number |

