
CY22391LTXC-06 | |
|---|---|
DigiKey Part Number | 2156-CY22391LTXC-06-ND |
Manufacturer | |
Manufacturer Product Number | CY22391LTXC-06 |
Description | FACTORY PROGRAMMABLE QUAD PLL CL |
Customer Reference | |
Detailed Description | IC 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,47250 € | 258,90 € |
| Unit Price without VAT: | 6,47250 € |
|---|---|
| Unit Price with VAT: | 8,02590 € |

