INFINFICE2QR4765XKLA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS3843BGN8

DigiKey Part Number
2156-CS3843BGN8-ND
Manufacturer
Motorola
Manufacturer Product Number
CS3843BGN8
Description
CURRENT MODE PWM CONTROLLER 1A
Customer Reference
Detailed Description
Converter Offline Topology 52kHz 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Motorola
Series
-
Packaging
Bulk
Part Status
Active
Output Isolation
-
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
-
Voltage - Start Up
8.4 V
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Duty Cycle
100%
Frequency - Switching
52kHz
Fault Protection
Current Limiting, UVLO
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.490
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4040,63441 €256,30 €
Unit Price without VAT:0,63441 €
Unit Price with VAT:0,78667 €