
27C512-150JI | |
|---|---|
DigiKey Part Number | 2156-27C512-150JI-ND |
Manufacturer | |
Manufacturer Product Number | 27C512-150JI |
Description | IC EPROM 512KBIT PARALLEL |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 512Kbit Parallel 150 ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 150 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |
| Bulk: | 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 45,33667 € | 272,02 € |
| Unit Price without VAT: | 45,33667 € |
|---|---|
| Unit Price with VAT: | 56,21747 € |


