Image for CLC952PCASM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC952PCASM

DigiKey Part Number
2156-CLC952PCASM-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
CLC952PCASM
Description
EVAL BOARD FOR CLC952
Customer Reference
Detailed Description
CLC952 - 12 Bit 41M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
41M
Data Interface
Parallel
Input Range
-
Power (Typ) @ Conditions
660mW @ 41MSPS
Utilized IC / Part
CLC952
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:14
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
392,00667 €276,02 €
Unit Price without VAT:92,00667 €
Unit Price with VAT:114,08827 €