
CDP68HC68R2E | |
|---|---|
DigiKey Part Number | 2156-CDP68HC68R2E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP68HC68R2E |
Description | IC SRAM 2KBIT SPI 2.1MHZ 8DIP |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 2Kbit SPI 2.1 MHz 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 2.1 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,18062 € | 257,63 € |
| Unit Price without VAT: | 3,18062 € |
|---|---|
| Unit Price with VAT: | 3,94397 € |

