
CD74HC423E | |
|---|---|
DigiKey Part Number | 2156-CD74HC423E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC423E |
Description | IC MMV 2-CIR 25-NS 16-PDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 1075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 409 | 0,62824 € | 256,95 € |
| Unit Price without VAT: | 0,62824 € |
|---|---|
| Unit Price with VAT: | 0,77902 € |

