Image for CD74HC4051QPWRCT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4051QPWRCT

DigiKey Part Number
2156-CD74HC4051QPWRCT-ND
Manufacturer
Manufacturer Product Number
CD74HC4051QPWRCT
Description
8-CH ANALOG MUX/DEMUX
Customer Reference
Detailed Description
1 Circuit IC Switch 160Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4051QPWRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Switch Circuit
-
Number of Circuits
1
On-State Resistance (Max)
160Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:300
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3000,86060 €258,18 €
Unit Price without VAT:0,86060 €
Unit Price with VAT:1,06714 €