
74HCT125P-E | |
|---|---|
DigiKey Part Number | 2156-74HCT125P-E-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT125P-E |
Description | IC BUFFER NON-INVERTING 5.5V |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 0,72014 € | 257,09 € |
| Unit Price without VAT: | 0,72014 € |
|---|---|
| Unit Price with VAT: | 0,89297 € |

