
| DM74LS125ASJX | |
|---|---|
| DigiKey Part Number | 2156-DM74LS125ASJX-ND | 
| Manufacturer | Fairchild Semiconductor | 
| Manufacturer Product Number | DM74LS125ASJX | 
| Description | IC BUFF NON-INVERT 5.25V 14-SOP | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Fairchild Semiconductor | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 4 | |
| Number of Bits per Element | 1 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 2.6mA, 24mA | |
| Voltage - Supply | 4.75V ~ 5.25V | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
| Supplier Device Package | 14-SOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.817 | 0,14574 € | 264,81 € | 
| Unit Price without VAT: | 0,14574 € | 
|---|---|
| Unit Price with VAT: | 0,18072 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece