AM29C982JITR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3292AQ96

DigiKey Part Number
2156-CA3292AQ96-ND
Manufacturer
Intersil
Manufacturer Product Number
CA3292AQ96
Description
BUFFER/INVERTER PERIPHL DRIVER
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 600mA 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
28V ~ 36V
Voltage - Supply (Vcc/Vdd)
7V
Current - Output (Max)
600mA
Rds On (Typ)
-
Input Type
Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
28-PLCC (11.51x11.51)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.996
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 107,96 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1242,06613 €256,20 €
Unit Price without VAT:2,06613 €
Unit Price with VAT:2,56200 €