
BUK7516-55A,127 | |
|---|---|
DigiKey Part Number | 2156-BUK7516-55A127-ND |
Manufacturer | |
Manufacturer Product Number | BUK7516-55A,127 |
Description | PFET, 65.7A I(D), 55V, 0.016OHM, |
Customer Reference | |
Detailed Description | N-Channel 55 V 65.7A (Tc) 138W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2245 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 138W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 0,89160 € | 256,78 € |
| Unit Price without VAT: | 0,89160 € |
|---|---|
| Unit Price with VAT: | 1,10558 € |

